


0039000038-11-A2-D | |
---|---|
DigiKey Part Number | 0039000038-11-A2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-11-A2-D |
Description | 11" PRE-CRIMP A2016 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,69900 € | 6,99 € |
30 | 0,64700 € | 19,41 € |
50 | 0,62420 € | 31,21 € |
100 | 0,59440 € | 59,44 € |
250 | 0,55708 € | 139,27 € |
500 | 0,53048 € | 265,24 € |
1 000 | 0,50515 € | 505,15 € |
2 500 | 0,47352 € | 1 183,80 € |
5 000 | 0,45093 € | 2 254,65 € |
Unit Price without VAT: | 0,69900 € |
---|---|
Unit Price with VAT: | 0,83880 € |









