



0039000038-10-Y0 | |
|---|---|
DigiKey Part Number | 0039000038-10-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-10-Y0 |
Description | 10" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60700 € | 6,07 € |
| 30 | 0,56133 € | 16,84 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51560 € | 51,56 € |
| 250 | 0,48320 € | 120,80 € |
| 500 | 0,46014 € | 230,07 € |
| 1 000 | 0,43816 € | 438,16 € |
| 2 500 | 0,41072 € | 1 026,80 € |
| 5 000 | 0,39113 € | 1 955,65 € |
| Unit Price without VAT: | 0,60700 € |
|---|---|
| Unit Price with VAT: | 0,72840 € |











