0026604052 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,44602 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,50264 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,56636 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,24800 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026604052

DigiKey Part Number
0026604052-ND
Manufacturer
Manufacturer Product Number
0026604052
Description
CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.720" (18.29mm)
Insulation Height
0.446" (11.33mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 4000,37083 €889,99 €
Unit Price without VAT:0,37083 €
Unit Price with VAT:0,44500 €