
0022432020 | |
|---|---|
DigiKey Part Number | 900-0022432020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0022432020 |
Description | CONN WIRE IDC 2POS 24-26AWG PCB |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 24-26 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 24-26 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |


