0015921100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,81724 €
Datasheet
15-92-1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15-92-1100
0015921100
0015921100
Molex RF Connectors | Digi-Key Daily

0015921100

DigiKey Part Number
23-0015921100-ND
Manufacturer
Manufacturer Product Number
0015921100
Description
CONN RCPT 100POS VERT SOLDER
Customer Reference
Detailed Description
100 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 199 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 199In Stock
Ships from WEC