
174046-1 | |
|---|---|
DigiKey Part Number | 174046-1-ND |
Manufacturer | |
Manufacturer Product Number | 174046-1 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,94400 € | 23,60 € |
| 50 | 0,89860 € | 44,93 € |
| 100 | 0,85570 € | 85,57 € |
| 300 | 0,79183 € | 237,55 € |
| 500 | 0,76378 € | 381,89 € |
| 1 000 | 0,72732 € | 727,32 € |
| 2 500 | 0,68180 € | 1 704,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |


