
1-177648-7 | |
---|---|
DigiKey Part Number | A29851-ND |
Manufacturer | |
Manufacturer Product Number | 1-177648-7 |
Description | CONN PLUG HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177648-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,41000 € | 2,41 € |
10 | 2,04800 € | 20,48 € |
25 | 1,92000 € | 48,00 € |
50 | 1,82840 € | 91,42 € |
200 | 1,65785 € | 331,57 € |
400 | 1,57873 € | 631,49 € |
600 | 1,53420 € | 920,52 € |
1 000 | 1,47990 € | 1 479,90 € |
2 600 | 1,38351 € | 3 597,13 € |
Unit Price without VAT: | 2,41000 € |
---|---|
Unit Price with VAT: | 2,89200 € |