
175030-1 | |
|---|---|
DigiKey Part Number | 175030-1-ND |
Manufacturer | |
Manufacturer Product Number | 175030-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175030-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25880 € | 6,47 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,22004 € | 55,01 € |
| 500 | 0,20952 € | 104,76 € |
| 1 000 | 0,19950 € | 199,50 € |
| 3 000 | 0,18461 € | 553,83 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |













