
0015876043 | |
---|---|
DigiKey Part Number | 900-0015876043-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0015876043 |
Description | CONN SCSI RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (2-56) | |
Type | SCSI | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |