
316041-3 | |
|---|---|
DigiKey Part Number | A29273-ND |
Manufacturer | |
Manufacturer Product Number | 316041-3 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316041-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99200 € | 39,92 € |
| 25 | 3,74240 € | 93,56 € |
| 50 | 3,56340 € | 178,17 € |
| 100 | 3,39330 € | 339,33 € |
| 250 | 3,18080 € | 795,20 € |
| 500 | 3,02906 € | 1 514,53 € |
| 1 000 | 2,88458 € | 2 884,58 € |
| 2 500 | 2,70420 € | 6 760,50 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,64000 € |


















