



1827540-1 | |
|---|---|
DigiKey Part Number | A32607-ND |
Manufacturer | |
Manufacturer Product Number | 1827540-1 |
Description | CONN RCPT HSG 48POS HYB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1827540-1 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic, Polyester, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79500 € | 37,95 € |
| 40 | 3,44100 € | 137,64 € |
| 80 | 3,27663 € | 262,13 € |
| 120 | 3,18417 € | 382,10 € |
| 280 | 2,99939 € | 839,83 € |
| 520 | 2,87125 € | 1 493,05 € |
| 1 000 | 2,74190 € | 2 741,90 € |
| 2 520 | 2,56898 € | 6 473,83 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,36400 € |





