



1-292215-0 | |
|---|---|
DigiKey Part Number | A99751-ND |
Manufacturer | |
Manufacturer Product Number | 1-292215-0 |
Description | CONN ADAPT PLUG/PLUG 10POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292215-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 10 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,79570 € | 79,57 € |
| 600 | 0,70115 € | 420,69 € |
| 1 200 | 0,66768 € | 801,22 € |
| 5 400 | 0,60048 € | 3 242,59 € |
| 10 200 | 0,57416 € | 5 856,43 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

