



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71700 € | 7,17 € |
| 30 | 0,66367 € | 19,91 € |
| 50 | 0,63980 € | 31,99 € |
| 100 | 0,60920 € | 60,92 € |
| 250 | 0,57104 € | 142,76 € |
| 500 | 0,54378 € | 271,89 € |
| 1 000 | 0,51781 € | 517,81 € |
| 2 500 | 0,48539 € | 1 213,47 € |
| 5 000 | 0,46223 € | 2 311,15 € |
| Unit Price without VAT: | 0,71700 € |
|---|---|
| Unit Price with VAT: | 0,86040 € |











