



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80600 € | 8,06 € |
| 30 | 0,74633 € | 22,39 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64256 € | 160,64 € |
| 500 | 0,61186 € | 305,93 € |
| 1 000 | 0,58266 € | 582,66 € |
| 2 500 | 0,54619 € | 1 365,47 € |
| 5 000 | 0,52013 € | 2 600,65 € |
| Unit Price without VAT: | 0,80600 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |











