



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71400 € | 7,14 € |
| 30 | 0,66000 € | 19,80 € |
| 50 | 0,63660 € | 31,83 € |
| 100 | 0,60620 € | 60,62 € |
| 250 | 0,56820 € | 142,05 € |
| 500 | 0,54106 € | 270,53 € |
| 1 000 | 0,51522 € | 515,22 € |
| 2 500 | 0,48296 € | 1 207,40 € |
| 5 000 | 0,45992 € | 2 299,60 € |
| Unit Price without VAT: | 0,71400 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |











