
MIH302548AH-18.432MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-18.432MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-18.432MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-18.432MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-18.432MHZ-T |
Description | OSC XO 18.432MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,19600 € | 29,90 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09900 € | 109,90 € |
| 250 | 1,03928 € | 259,82 € |
| 500 | 0,99634 € | 498,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95517 € | 955,17 € |
| 2 000 | 0,91574 € | 1 831,48 € |
| 3 000 | 0,89344 € | 2 680,32 € |
| 5 000 | 0,86613 € | 4 330,65 € |
| 7 000 | 0,84862 € | 5 940,34 € |
| 10 000 | 0,83045 € | 8 304,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

