
DF18CC1-4.433619MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-4.433619MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-4.433619MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF18CC1-4.433619MHZ-T |
Description | CRYSTAL 4.433619MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.433619 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,18804 € | 94,02 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

