DF18CC1-30.000MHZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ecliptek
In Stock: 150
Unit Price: 0,28000 €
Datasheet
DF18CC1-10.240MHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-30.000MHZ-T

DigiKey Part Number
2775-DF18CC1-30.000MHZ-TTR-ND - Tape & Reel (TR)
2775-DF18CC1-30.000MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF18CC1-30.000MHZ-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18984 €189,84 €
Manufacturers Standard Package
Unit Price without VAT:0,18984 €
Unit Price with VAT:0,22781 €