
ISM97-3351AH-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3351AH-24.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3351AH-24.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3351AH-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3351AH-24.000MHZ |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83720 € | 20,93 € |
| 50 | 0,80240 € | 40,12 € |
| 100 | 0,76930 € | 76,93 € |
| 250 | 0,72752 € | 181,88 € |
| 500 | 0,69742 € | 348,71 € |
| 1 000 | 0,66858 € | 668,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62534 € | 1 876,02 € |
| 6 000 | 0,59953 € | 3 597,18 € |
| 9 000 | 0,58494 € | 5 264,46 € |
| 15 000 | 0,56707 € | 8 506,05 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

