
ZFSC-4-1B-BNC+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-4-1B-BNC+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-4-1B-BNC+ |
Description | PWR SPLTR CMBD / BNC /BKT/ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 1 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 8° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,51100 € | 1 215,11 € |
| Unit Price without VAT: | 121,51100 € |
|---|---|
| Unit Price with VAT: | 145,81320 € |

