
ZB4PD-462W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD-462W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD-462W-S+ |
Description | 4 WAYS DC PASS PS, 380-4600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 4.6 GHz Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 380 MHz ~ 4.6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) |
Packaging Tray | Size / Dimension 5.000" L x 5.000" W x 0.910" H (127.00mm x 127.00mm x 23.11mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,29000 € | 159,29 € |
| 10 | 144,79900 € | 1 447,99 € |
| 25 | 141,90080 € | 3 547,52 € |
| 50 | 139,00200 € | 6 950,10 € |
| Unit Price without VAT: | 159,29000 € |
|---|---|
| Unit Price with VAT: | 191,14800 € |


