
BFCW-542+ | |
|---|---|
DigiKey Part Number | 3157-BFCW-542+TR-ND - Tape & Reel (TR) 3157-BFCW-542+CT-ND - Cut Tape (CT) 3157-BFCW-542+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCW-542+ |
Description | CER FILTER 5.35GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.35GHz Center Band Pass Ceramic Filter 1.3 GHz 50Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.35GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.3 GHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 20 | 5,91550 € | 118,31 € |
| 50 | 5,65820 € | 282,91 € |
| 100 | 5,40100 € | 540,10 € |
| 200 | 4,90380 € | 980,76 € |
| 500 | 4,81382 € | 2 406,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,10648 € | 16 425,92 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,91600 € |


