
SVA-2000+ | |
---|---|
DigiKey Part Number | 3157-SVA-2000+TR-ND - Tape & Reel (TR) 3157-SVA-2000+CT-ND - Cut Tape (CT) 3157-SVA-2000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVA-2000+ |
Description | 29 DB VARIABLE ATTN, 50-2000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 23dB ~ 35dB 50 MHz ~ 2 GHz 50 Ohms 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 23dB ~ 35dB | |
Frequency Range | 50 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,42000 € | 25,42 € |
10 | 18,70000 € | 187,00 € |
50 | 17,41360 € | 870,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 16,09230 € | 1 609,23 € |
300 | 15,41897 € | 4 625,69 € |
Unit Price without VAT: | 25,42000 € |
---|---|
Unit Price with VAT: | 30,50400 € |