New at DigiKey
JCBP-290+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCIQ-176D+

DigiKey Part Number
3157-JCIQ-176D+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JCIQ-176D+
Description
DEMODULATOR / SURF MT ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 104MHz ~ 176MHz 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
-
RF Frequency
104MHz ~ 176MHz
P1dB
-
Gain
-
Noise Figure
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5057,56820 €2 878,41 €
10056,22210 €5 622,21 €
Manufacturers Standard Package
Unit Price without VAT:57,56820 €
Unit Price with VAT:69,08184 €