New at DigiKey
CBP2-1125CC+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP2-1125CC+

DigiKey Part Number
3157-CBP2-1125CC+TR-ND - Tape & Reel (TR)
3157-CBP2-1125CC+CT-ND - Cut Tape (CT)
3157-CBP2-1125CC+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP2-1125CC+
Description
CERAMIC BPF, 1085-1165 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.5dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.125GHz Center
Bandwidth
80MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.500" L x 0.450" W (12.70mm x 11.43mm)
Height (Max)
0.137" (3.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,25000 €93,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2079,50350 €1 590,07 €
4076,80900 €3 072,36 €
6076,18917 €4 571,35 €
Manufacturers Standard Package
Unit Price without VAT:93,25000 €
Unit Price with VAT:111,90000 €