
CBP2-1090C+ | |
|---|---|
DigiKey Part Number | 3157-CBP2-1090C+TR-ND - Tape & Reel (TR) 3157-CBP2-1090C+CT-ND - Cut Tape (CT) 3157-CBP2-1090C+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBP2-1090C+ |
Description | CERAMIC BPF, 980-1200 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 2dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.09GHz Center | |
Bandwidth | 220MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 € | 93,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 79,50350 € | 1 590,07 € |
| 40 | 76,80900 € | 3 072,36 € |
| 60 | 76,18917 € | 4 571,35 € |
| Unit Price without VAT: | 93,25000 € |
|---|---|
| Unit Price with VAT: | 111,90000 € |

