
ZYSWA-2-50DRB+ | |
|---|---|
DigiKey Part Number | 3157-ZYSWA-2-50DRB+-ND |
Manufacturer | |
Manufacturer Product Number | ZYSWA-2-50DRB+ |
Description | SS SWITCH, DC - 5000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCN, WCDMA, WiMAX SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, ISM, PCN, WCDMA, WiMAX | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 5GHz | |
Isolation | 20dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 5GHz | |
P1dB | 23dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -5V, 5V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,79600 € | 1 497,96 € |
| Unit Price without VAT: | 149,79600 € |
|---|---|
| Unit Price with VAT: | 179,75520 € |

