
BPF-A60+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A60+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-A60+ |
Description | RF FILTER BAND PASS 60MHZ 14SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 4.5dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 60MHz Center | |
Bandwidth | 10MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,71540 € | 4 971,54 € |
| Unit Price without VAT: | 49,71540 € |
|---|---|
| Unit Price with VAT: | 59,65848 € |



