
ZX75BP-2150-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75BP-2150-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-2150-S+ |
Description | RF FILT BAND PASS 2.15GHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.15GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,39000 € | 80,39 € |
10 | 76,37900 € | 763,79 € |
25 | 75,03240 € | 1 875,81 € |
50 | 74,78960 € | 3 739,48 € |
Unit Price without VAT: | 80,39000 € |
---|---|
Unit Price with VAT: | 96,46800 € |