
HoK1110-12-U | |
|---|---|
DigiKey Part Number | 5705-HoK1110-12-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1110-12-U |
Description | RES 0.012 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 0.27W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (100.00mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,03550 € | 0,71 € |
| 100 | 0,03210 € | 3,21 € |
| 500 | 0,02848 € | 14,24 € |
| 1 000 | 0,02605 € | 26,05 € |
| 5 000 | 0,02364 € | 118,20 € |
| Unit Price without VAT: | 0,03550 € |
|---|---|
| Unit Price with VAT: | 0,04260 € |

