
9900-0-15-15-22-27-04-0 | |
|---|---|
DigiKey Part Number | 54-9900-0-15-15-22-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 9900-0-15-15-22-27-04-0 |
Description | STANDARD I.C. RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.056" (1.42mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.78mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.110" (2.79mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.307" (7.80mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75508 € | 755,08 € |
| Unit Price without VAT: | 0,75508 € |
|---|---|
| Unit Price with VAT: | 0,90610 € |

