



917-43-210-41-005000 | |
|---|---|
DigiKey Part Number | ED90277-ND |
Manufacturer | |
Manufacturer Product Number | 917-43-210-41-005000 |
Description | CONN SOCKET TRANSIST TO100 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type Transistor, TO-100 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 10 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,69920 € | 67,48 € |
| 50 | 2,57000 € | 128,50 € |
| 100 | 2,44740 € | 244,74 € |
| 250 | 2,29416 € | 573,54 € |
| 500 | 2,18468 € | 1 092,34 € |
| 1 000 | 2,08046 € | 2 080,46 € |
| 2 500 | 1,95033 € | 4 875,82 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,06800 € |

