
8827-0-15-01-16-14-04-0 | |
|---|---|
DigiKey Part Number | 8827-0-15-01-16-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 8827-0-15-01-16-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.061" (1.55mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Tail Diameter 0.030" (0.76mm) |
Part Status Active | Socket Depth 0.230" (5.84mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.490" (12.45mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64743 € | 647,43 € |
| Unit Price without VAT: | 0,64743 € |
|---|---|
| Unit Price with VAT: | 0,77692 € |

