878-20-002-00-011000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Mill-Max Manufacturing Corp.
In Stock: 44
Unit Price: 8,69000 €
Datasheet
878-20-002-00-011000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-20-002-00-011000

DigiKey Part Number
54-878-20-002-00-011000-ND
Manufacturer
Manufacturer Product Number
878-20-002-00-011000
Description
MAGNETIC SPRING-LOADED TARGET CO
Customer Reference
Detailed Description
2 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Mating Target
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes