


869-10-016-00-012000 | |
---|---|
DigiKey Part Number | 54-869-10-016-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 869-10-016-00-012000 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,91000 € | 15,91 € |
10 | 13,52600 € | 135,26 € |
100 | 11,49740 € | 1 149,74 € |
500 | 10,26430 € | 5 132,15 € |
Unit Price without VAT: | 15,91000 € |
---|---|
Unit Price with VAT: | 19,09200 € |