
868-10-003-00-011000 | |
|---|---|
DigiKey Part Number | 54-868-10-003-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-003-00-011000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 12,25667 € | 698,63 € |
| Unit Price without VAT: | 12,25667 € |
|---|---|
| Unit Price with VAT: | 14,70800 € |

