
862-90-021-00-180000 | |
|---|---|
DigiKey Part Number | 862-90-021-00-180000-ND |
Manufacturer | |
Manufacturer Product Number | 862-90-021-00-180000 |
Description | CONN HEADER VERT 21POS 1.78MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.070" (1.78mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.117" (2.97mm) |
Packaging Tube | Overall Contact Length 0.399" (10.13mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 12,02712 € | 625,41 € |
| Unit Price without VAT: | 12,02712 € |
|---|---|
| Unit Price with VAT: | 14,43254 € |

