
8580-0-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 54-8580-0-00-15-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 8580-0-00-15-00-00-08-0 |
Description | SWAGE TERMINAL PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.580" (14.73mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Mounting Hole Diameter 0.069" (1.75mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.065" (1.65mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.210" (5.33mm) | Base Product Number |
Length - Below Flange 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,01300 € | 30,13 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,24800 € |

