
858-22-006-80-011101 | |
|---|---|
DigiKey Part Number | ED11579-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-006-80-011101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 13 | 11,31000 € | 147,03 € |
| 104 | 9,76654 € | 1 015,72 € |
| 507 | 8,73458 € | 4 428,43 € |
| 1 001 | 8,32582 € | 8 334,15 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,27200 € |

