Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
852-10-002-10-003000
852-10-002-10-003000

852-10-002-10-003000

DigiKey Part Number
ED10277-ND
Manufacturer
Manufacturer Product Number
852-10-002-10-003000
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
852-10-002-10-003000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.100" (2.54mm)
Packaging
Bulk
Contact Length - Post
0.122" (3.10mm)
Part Status
Active
Overall Contact Length
0.303" (7.70mm)
Connector Type
Insulation Height
0.075" (1.90mm)
Contact Type
Male Pin
Contact Shape
Circular
Number of Positions
Contact Finish - Mating
Gold
Number of Rows
2
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Row Spacing - Mating
Contact Finish - Post
Gold
Number of Positions Loaded
All
Contact Material
Brass Alloy
Style
Insulation Material
Polyamide (PA46), Nylon 4/6
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,57700 €25,77 €
1002,18990 €218,99 €
5001,95482 €977,41 €
1 0001,86157 €1 861,57 €
5 0001,66194 €8 309,70 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,63600 €