
851-93-001-30-001000 | |
|---|---|
DigiKey Part Number | 851-93-001-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-93-001-30-001000 |
Description | CONN RCPT 1POS GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-93-001-30-001000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,63020 € | 431,51 € |
| Unit Price without VAT: | 8,63020 € |
|---|---|
| Unit Price with VAT: | 10,35624 € |

