
838-22-018-10-001101 | |
|---|---|
DigiKey Part Number | 838-22-018-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-018-10-001101 |
Description | CONN SPRING PISTON 18POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 18 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 22,12464 € | 1 238,98 € |
| Unit Price without VAT: | 22,12464 € |
|---|---|
| Unit Price with VAT: | 26,54957 € |

