
814-22-034-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-34-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-034-30-002101 |
Description | CONN SPRING PISTON 34POS SMD |
Customer Reference | |
Detailed Description | 34 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 34 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,05500 € | 150,55 € |
| 25 | 14,11200 € | 352,80 € |
| 50 | 13,43840 € | 671,92 € |
| 100 | 12,79750 € | 1 279,75 € |
| 250 | 12,46640 € | 3 116,60 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,25200 € |






