801-xx-0xx-40-002000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-009-40-002000

DigiKey Part Number
ED90307-ND
Manufacturer
Manufacturer Product Number
801-43-009-40-002000
Description
CONN RCPT 9POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1103,49409 €384,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49409 €
Unit Price with VAT:4,19291 €