Image for 6821-0-00-21-00-00-08-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821-0-00-21-00-00-08-0

DigiKey Part Number
6821-000210000080-ND
Manufacturer
Manufacturer Product Number
6821-0-00-21-00-00-08-0
Description
CONN PC PIN CIRC .030DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Below Flange
0.300" (7.62mm)
Manufacturer
Mill-Max Manufacturing Corp.
Length - Overall
0.445" (11.30mm)
Series
Flange Diameter
0.070" (1.77mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End, Turret
Contact Material
Brass Alloy
Pin Size - Above Flange
0.030" (0.76mm) Dia
Contact Finish
Gold
Pin Size - Below Flange
0.040" (1.02mm) Dia
Contact Finish Thickness
20.0µin (0.51µm)
Length - Above Flange
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,66694 €666,94 €
Manufacturers Standard Package
Unit Price without VAT:0,66694 €
Unit Price with VAT:0,80033 €