
5601-0-01-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 5601-0-01-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5601-0-01-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.406" (10.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.040" (1.02mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Tin |
Length - Above Flange 0.191" (4.85mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.203" (5.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,67400 € | 16,85 € |
| 50 | 0,64180 € | 32,09 € |
| 100 | 0,61110 € | 61,11 € |
| 250 | 0,57276 € | 143,19 € |
| 500 | 0,54542 € | 272,71 € |
| 1 000 | 0,51937 € | 519,37 € |
| 3 000 | 0,48064 € | 1 441,92 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

