Direct

540-44-084-24-000000 | |
|---|---|
DigiKey Part Number | ED90024-ND |
Manufacturer | |
Manufacturer Product Number | 540-44-084-24-000000 |
Description | CONN SOCKET PLCC 84POS TIN |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Type PLCC | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 84 (4 x 21) | Housing Material Polyphenylene Sulfide (PPS) |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Contact Resistance 20mOhm |
Contact Material - Mating Copper Alloy | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-44-084-24-000000 | Mill-Max Manufacturing Corp. | 828 | ED90011-ND | 2,89000 € | Direct |


