
5344-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5344-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5344-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN FOR A NON-PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.079" (2.01mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.079" (2.01mm) Dia | |
Pin Size - Below Flange | 0.084" (2.13mm) Dia | |
Length - Above Flange | 0.420" (10.67mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.545" (13.84mm) | |
Flange Diameter | 0.124" (3.15mm) | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,78600 € | 7,86 € |
25 | 0,73640 € | 18,41 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |