
5140-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5140-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5140-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.077" (1.96mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.066" (1.68mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit, Hex |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.218" (5.53mm) | Base Product Number |
Length - Overall 0.325" (8.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,40270 € | 40,27 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,35942 € | 179,71 € |
| 1 000 | 0,34226 € | 342,26 € |
| 2 500 | 0,32083 € | 802,08 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

