5135-0-19-15-16-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5135-0-19-15-16-27-10-0

DigiKey Part Number
54-5135-0-19-15-16-27-10-0-ND
Manufacturer
Manufacturer Product Number
5135-0-19-15-16-27-10-0
Description
WIRE TERMINATION RECEPTACLE - CR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Crimp
Length - Overall
0.505" (12.83mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
-
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.260" (6.60mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97600 €9,76 €
250,91520 €22,88 €
500,87120 €43,56 €
1000,82950 €82,95 €
2500,77756 €194,39 €
5000,74040 €370,20 €
1 0000,70506 €705,06 €
3 0000,65248 €1 957,44 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,38000 €